
* Images are for reference only
AT28C64B-15TU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C64B-15TU
- JLCPCB Part #
- C1348884
- Package
- TSOP-28-8.0mm
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 4.5V~5.5V 64Kbit Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) TSOP-28-8.0mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 234
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2711
200+
$2.8142
500+
$2.7165
1000+
$2.6668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?