This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT28C010E-20JI

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT28C010E-20JI
JLCPCB Part #
C19585523
Package
PLCC-32(11.4x14)
Description
-40℃~+85℃ 10 Years 100,000 Cycles 10ms 1Mbit 4.5V~5.5V Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.8163
192+ $29.4544
512+ $28.4688
992+ $27.9832
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons