
* Images are for reference only
AT27LV040A-90VI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT27LV040A-90VI
- JLCPCB Part #
- C19435004
- Package
- VSOP-32
- Description
- -40℃~+85℃ 3V~3.6V 4Mbit OTP EPROM VSOP-32 Non-Volatile Memory (ROM)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 208
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8131
208+
$7.1076
416+
$6.8704
1040+
$6.7535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?