
* Images are for reference only
AT27C256R-45JU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT27C256R-45JU-T
- JLCPCB Part #
- C614000
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 256Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-32(11.4x14) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9092
200+
$1.1255
750+
$1.0870
1500+
$1.0677
Related Products
Welcome back, may I help you?