
* Images are for reference only
AT25HP256W-10SI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25HP256W-10SI
- JLCPCB Part #
- C19286158
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 Cycles 10MHz 10ms 256Kbit 4.5V~5.5V SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6238
188+
$4.2390
470+
$4.0979
1034+
$4.0274
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?