
* Images are for reference only
AT25640B-MAHL-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25640B-MAHL-T
- JLCPCB Part #
- C2061764
- Package
- UDFN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 5ms 64Kbit Hardware write protection function、Built-in write enable latch (WEL) SPI UDFN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3660
10+
$1.3337
30+
$1.3128
100+
$1.2919
Related Products
Welcome back, may I help you?