
* Images are for reference only
AT25640A-10TI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25640A-10TI-2.7
- JLCPCB Part #
- C19294530
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.7V~5.5V 20MHz 5ms 64Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0834
200+
$0.8311
500+
$0.8037
1000+
$0.7908
Related Products
Welcome back, may I help you?