
* Images are for reference only
AT25160B-XHL-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160B-XHL-B
- JLCPCB Part #
- C1350109
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 20MHz 5ms SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6349
10+
$1.3563
30+
$1.2017
100+
$1.0293
500+
$0.9520
1000+
$0.9166
Related Products
Welcome back, may I help you?