
* Images are for reference only
AT25160B-SSPDGV-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160B-SSPDGV-T
- JLCPCB Part #
- C5230805
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 20MHz 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI SOIC-8-150mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2220
200+
$0.8612
500+
$0.8307
1000+
$0.8162
Related Products
Welcome back, may I help you?