
* Images are for reference only
AT25128AN-10SI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128AN-10SI-1.8
- JLCPCB Part #
- C19422813
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 100 Years 100,000 Cycles 128Kbit 5MHz 5ms SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6844
200+
$1.0709
500+
$1.0356
1000+
$1.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?