
* Images are for reference only
AT25040B-XHL-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25040B-XHL-B
- JLCPCB Part #
- C1353836
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 4Kbit 5ms SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8134
10+
$0.6491
30+
$0.5670
100+
$0.4864
500+
$0.4381
1000+
$0.4123
Related Products
Welcome back, may I help you?