
* Images are for reference only
AT24MAC402-SSHM-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24MAC402-SSHM-B
- JLCPCB Part #
- C615482
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 5ms I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6172
10+
$0.6043
30+
$0.5946
100+
$0.5866
Related Products
Welcome back, may I help you?