
* Images are for reference only
AT24HC04B-PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24HC04B-PU
- JLCPCB Part #
- C1350941
- Package
- DIP-8P
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 4Kbit 5ms I2C DIP-8P EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9994
10+
$0.9769
30+
$0.9608
100+
$0.9464
Related Products
Welcome back, may I help you?