
* Images are for reference only
AT24CS16-SSHM-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24CS16-SSHM-T
- JLCPCB Part #
- C615971
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 1MHz 5ms I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2690
10+
$0.2131
30+
$0.1893
100+
$0.1593
500+
$0.1460
1000+
$0.1381
Welcome back, may I help you?