
* Images are for reference only
AT24CS08-MAHM-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24CS08-MAHM-T
- JLCPCB Part #
- C616856
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 8Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C UDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8150
10+
$0.6588
30+
$0.5798
100+
$0.5025
500+
$0.4558
1000+
$0.4317
Welcome back, may I help you?