
* Images are for reference only
AT24C512-10PI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C512-10PI-1.8
- JLCPCB Part #
- C19345173
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.8V~3.6V 100,000 Cycles 100kHz 20ms 40 Years 512Kbit I2C PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5420
200+
$1.8126
500+
$1.7516
1000+
$1.7227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?