This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C512C-SSHMGT-T

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C512C-SSHMGT-T
JLCPCB Part #
C7217928
Package
SOIC-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 1MHz 40 Years 512Kbit 5ms I2C SOIC-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8137
200+ $1.1226
500+ $1.0856
1000+ $1.0678

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons