
* Images are for reference only
AT24C256BN-10SU-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C256BN-10SU-1.8
- JLCPCB Part #
- C5591096
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~3.6V 256Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8216
200+
$1.1258
500+
$1.0886
1000+
$1.0708
Welcome back, may I help you?