
* Images are for reference only
AT24C128-10TI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C128-10TI-2.7
- JLCPCB Part #
- C19461655
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 100,000 Cycles 10ms 128Kbit 2.7V~5.5V 40 Years 400kHz I2C TSSOP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0888
200+
$0.8333
500+
$0.8060
1000+
$0.7932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?