
* Images are for reference only
AT24C1024BN-SH-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C1024BN-SH-B
- JLCPCB Part #
- C19391873
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~3.6V 1Mbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Software write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3982
200+
$2.9525
500+
$2.8546
1000+
$2.8048
Related Products
Welcome back, may I help you?