
* Images are for reference only
AT24C08D-PUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C08D-PUM
- JLCPCB Part #
- C1349885
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 100 Years 1MHz 5ms 8Kbit I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6704
10+
$1.4239
30+
$1.2709
100+
$1.1131
500+
$1.0406
1000+
$1.0100
Related Products
Welcome back, may I help you?