
* Images are for reference only
AT24C08B-TSU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C08B-TSU-T
- JLCPCB Part #
- C19531149
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 5ms 8Kbit Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1248
200+
$0.4490
500+
$0.4345
1000+
$0.4264
Related Products
Welcome back, may I help you?