
* Images are for reference only
AT24C08A-10PI-2.5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C08A-10PI-2.5
- JLCPCB Part #
- C19572094
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 100kHz 10ms 2.5V~5.5V 8Kbit I2C PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0285
200+
$1.6076
500+
$1.5544
1000+
$1.5286
Welcome back, may I help you?