
* Images are for reference only
AT24C01BN-SP25-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C01BN-SP25-B
- JLCPCB Part #
- C6466708
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 1Kbit 2.5V~5.5V 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3182
200+
$0.5267
500+
$0.5090
1000+
$0.5010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?