
* Images are for reference only
AT21CS11-SSH10-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT21CS11-SSH10-T
- JLCPCB Part #
- C2065370
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 1Kbit 2.7V~4.5V 5ms Hardware write protection function、Noise suppression function、Software write protection function Single-bus SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3125
200+
$0.1211
500+
$0.1167
1000+
$0.1146
Related Products
Welcome back, may I help you?