
* Images are for reference only
AT21CS01-SSHM10-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT21CS01-SSHM10-B
- JLCPCB Part #
- C615450
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 100 Years 125kHz 1Kbit 5ms Hardware write protection function、Software write protection function、Page write protection function Single-bus SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
10+
$0.4174
30+
$0.4109
100+
$0.4061
Related Products
Welcome back, may I help you?