
* Images are for reference only
ARF463BP1G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ARF463BP1G
- JLCPCB Part #
- C17575441
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 120pF 180W 500V 50pF 670pF 9A Common source N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.5619
200+
$34.5395
500+
$33.3856
1000+
$32.8151
Related Products
Welcome back, may I help you?