
* Images are for reference only
APT95GR65B2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT95GR65B2
- JLCPCB Part #
- C17684313
- Package
- TO-247-3
- Description
- -55℃~+150℃@(Tj) 208A 226ns 29ns 420nC 650V 892W NPT (Non-Punch Through) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.3731
10+
$17.5630
30+
$16.1586
90+
$14.9346
Related Products
Welcome back, may I help you?