
* Images are for reference only
APT8024JLL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT8024JLL
- JLCPCB Part #
- C6798097
- Package
- SOT-227-4
- Description
- -55℃~+150℃ 155pF 160nC 240mΩ@10V 29A 3V 4.67nF 460W 800V SOT-227-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5482
Welcome back, may I help you?