This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APT77N60JC3

Extended
Manufacturer
Microchip Tech
MFR.Part #
APT77N60JC3
JLCPCB Part #
C5948952
Package
SOT-227B-4
Description
-55℃~+150℃ 1 N-channel 13.6nF 3.9V 35mΩ@10V 568W 600V 640nC@10V 77A SOT-227B-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.6691
200+ $34.9820
500+ $33.8126
1000+ $33.2343

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons