
* Images are for reference only
APT66M60L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT66M60L
- JLCPCB Part #
- C7457654
- Package
- TO-264
- Description
- -55℃~+150℃ 1 N-channel 1.135kW 13.19nF 190mΩ@10V 330nC@10V 5V 600V 70A TO-264 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.1633
200+
$21.6120
500+
$20.8901
1000+
$20.5331
Welcome back, may I help you?