This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APT60M75L2LLG

Extended
Manufacturer
Microchip Tech
MFR.Part #
APT60M75L2LLG
JLCPCB Part #
C5588989
Package
TO-264-3(TO-264AA)
Description
-55℃~+150℃ 1 N-channel 195nC@10V 3V 600V 73A 75mΩ@10V 8.93nF 893W TO-264-3(TO-264AA) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $142.5995
200+ $56.8983
500+ $54.9974
1000+ $54.0575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons