
* Images are for reference only
MCP6231-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6231-E/MC
- JLCPCB Part #
- C635035
- Package
- DFN-8(2x3)
- Description
- -40℃~+125℃ 1 1.8V~6V 150V/ms 1pA 3uV/℃ 52nV/√Hz@1kHz 5mV 75dB 7V DFN-8(2x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3476
200+
$0.1346
500+
$0.1299
1000+
$0.1275
Related Products
Welcome back, may I help you?