
* Images are for reference only
APT20M38SVRG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT20M38SVRG
- JLCPCB Part #
- C5588960
- Package
- TO-268-3
- Description
- -55℃~+150℃ 1 N-channel 200V 225nC@10V 370W 38mΩ@10V 4V 6.12nF 67A TO-268-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8068
210+
$13.0906
510+
$12.6525
990+
$12.4367
Welcome back, may I help you?