
* Images are for reference only
APT5010LFLLG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT5010LFLLG
- JLCPCB Part #
- C7450773
- Package
- TO-264
- Description
- -55℃~+150℃ 1 N-channel 100mΩ@10V 4.36nF 46A 500V 520W 5V 95nC@10V TO-264 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7526
200+
$15.8617
500+
$15.3316
1000+
$15.0706
Related Products
Welcome back, may I help you?