
* Images are for reference only
APT47N60BC3G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT47N60BC3G
- JLCPCB Part #
- C7455392
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 260nC@10V 3.9V 417W 47A 600V 7.015nF 70mΩ@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8517
200+
$12.3104
500+
$11.8995
1000+
$11.6965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?