
* Images are for reference only
25A512-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25A512-I/ST
- JLCPCB Part #
- C619701
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3V 10MHz 200 Years 512Kbit 5ms SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3858
200+
$0.9232
500+
$0.8911
1000+
$0.8750
Related Products
Welcome back, may I help you?