
* Images are for reference only
APT30F50B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT30F50B
- JLCPCB Part #
- C7455370
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 115nC@10V 190mΩ@10V 30A 4.525nF 415W 500V 5V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$9.9225
10+
$9.7066
30+
$9.5615
90+
$9.4165
Related Products
Welcome back, may I help you?