
* Images are for reference only
APT34F60S/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT34F60S/TR
- JLCPCB Part #
- C3288232
- Package
- D3PAK
- Description
- -55℃~+150℃@(Tj) 1 N-channel 5V 600V D3PAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3183
200+
$6.3144
400+
$6.0929
800+
$5.9837
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?