
* Images are for reference only
APT17F100B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT17F100B
- JLCPCB Part #
- C7455390
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 150nC@10V 17A 1kV 4.845nF 5V 625W TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0143
200+
$11.1775
500+
$10.8050
1000+
$10.6204
Related Products
Welcome back, may I help you?