
* Images are for reference only
MSL2023-IN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSL2023-IN
- JLCPCB Part #
- C3188815
- Package
- VQFN-24(4x4)
- Description
- -40℃~+105℃ 2 3% 9.5V~15V AC-DC Buck、Flyback External PWM VQFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4516
200+
$4.4311
500+
$4.2765
1000+
$4.1991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?