
* Images are for reference only
APT15DQ100KG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT15DQ100KG
- JLCPCB Part #
- C17373678
- Package
- TO-220
- Description
- -55℃~+175℃ 100uA@1000V 15A 1kV 235ns 3V@15A TO-220 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8238
200+
$0.7273
500+
$0.7032
1000+
$0.6920
Related Products
Welcome back, may I help you?