
* Images are for reference only
APT12M80B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT12M80B
- JLCPCB Part #
- C7453685
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 13A 2.47nF 335W 5V 800V 800mΩ@10V 80nC@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3136
200+
$4.9129
500+
$4.7502
1000+
$4.6680
Related Products
Welcome back, may I help you?