
* Images are for reference only
APT12057LFLLG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT12057LFLLG
- JLCPCB Part #
- C7455389
- Package
- TO-264
- Description
- -55℃~+150℃ 1 N-channel 1.2kV 185nC@10V 22A 5.155nF 570mΩ@10V 5V 690W TO-264 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.4838
200+
$46.8772
500+
$45.3116
1000+
$44.5369
Welcome back, may I help you?