
* Images are for reference only
APT11N80BC3G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT11N80BC3G
- JLCPCB Part #
- C7455363
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 11A 450mΩ@10V 800V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2737
200+
$4.0992
500+
$3.9623
1000+
$3.8946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?