
* Images are for reference only
APT106N60LC6
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT106N60LC6
- JLCPCB Part #
- C5588936
- Package
- TO-264-L
- Description
- -55℃~+150℃ 1 N-channel 106A 229pF 3.5V 308nC@10V 600V 8.39nF TO-264-L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.6999
200+
$20.2292
500+
$19.5533
1000+
$19.2194
Related Products
Welcome back, may I help you?