
* Images are for reference only
93LC66C-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC66C-I/P
- JLCPCB Part #
- C1349095
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 200 Years 3MHz 4Kbit 6ms Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3738
10+
$0.3086
30+
$0.2807
100+
$0.2381
500+
$0.2226
1000+
$0.2133
Related Products
Welcome back, may I help you?