
* Images are for reference only
93LC66B-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC66B-I/P
- JLCPCB Part #
- C511261
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 200 Years 2MHz 4Kbit 6ms SPI Software write protection function、Power-down/Power-up protection circuit DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
10+
$0.5930
30+
$0.5866
100+
$0.5801
Related Products
Welcome back, may I help you?