
* Images are for reference only
93LC66A/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC66A/SN
- JLCPCB Part #
- C615417
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 2.5V~5.5V 200 Years 2MHz 4Kbit 6ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6171
50+
$2.2309
150+
$1.9889
500+
$1.7421
2500+
$1.6299
5000+
$1.5818
Welcome back, may I help you?