
* Images are for reference only
93LC56C-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC56C-I/P
- JLCPCB Part #
- C613880
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 200 Years 2Kbit 2ms 3MHz Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0780
10+
$0.8814
60+
$0.7558
120+
$0.6591
480+
$0.5995
1200+
$0.5705
Related Products
Welcome back, may I help you?